STMicroelectronics L78L33CD-TR, Voltage Regulator 30V SOIC 8-Pin
- RS Stock No.:
- 168-6575
- Mfr. Part No.:
- L78L33CD-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€242.50
(exc. VAT)
€297.50
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.097 | €242.50 |
| 5000 + | €0.095 | €237.50 |
*price indicative
- RS Stock No.:
- 168-6575
- Mfr. Part No.:
- L78L33CD-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 8 | |
| Length | 5mm | |
| Height | 1.65mm | |
| Series | L78Lxx | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 8 | ||
Length 5mm | ||
Height 1.65mm | ||
Series L78Lxx | ||
Width 4mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.3V | ||
Automotive Standard No | ||
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L78L33CD-TR, Voltage Regulator 30V SOIC 8-Pin
- Microchip LP2951-03YM-TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L05CD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L08ACD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L05ABD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L09ABD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L05ACD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L79L05ABD13TR, Voltage Regulator -30V SOIC 8-Pin
