STMicroelectronics L7805ABP, Voltage Regulator 5V TO-220FP 3-Pin
- RS Stock No.:
- 168-6588
- Mfr. Part No.:
- L7805ABP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€40.40
(exc. VAT)
€49.70
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.808 | €40.40 |
| 100 - 200 | €0.658 | €32.90 |
| 250 - 450 | €0.577 | €28.85 |
| 500 - 950 | €0.547 | €27.35 |
| 1000 + | €0.46 | €23.00 |
*price indicative
- RS Stock No.:
- 168-6588
- Mfr. Part No.:
- L7805ABP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220FP | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 4.3mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | L78xx | |
| Height | 9.3mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Maximum Input Voltage | 5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-220FP | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 4.3mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series L78xx | ||
Height 9.3mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Maximum Input Voltage 5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator 5V TO-220FP 3-Pin
- STMicroelectronics L7805ACP Voltage Regulator TO-220FP 3-Pin
- STMicroelectronics, Voltage Regulator 40V TO-220FP 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-220FP 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-220FP 3-Pin
- STMicroelectronics L7812CP, Voltage Regulator 35V TO-220FP 3-Pin
- STMicroelectronics L7905CP, Voltage Regulator -35V TO-220FP 3-Pin
- STMicroelectronics L7824CP, Voltage Regulator 40V TO-220FP 3-Pin
