STMicroelectronics LD1117V33C, Voltage Regulator 15V TO-220 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€17.50

(exc. VAT)

€21.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€0.35€17.50
100 - 200€0.266€13.30
250 - 450€0.23€11.50
500 - 950€0.208€10.40
1000 +€0.205€10.25

*price indicative

RS Stock No.:
168-6597
Mfr. Part No.:
LD1117V33C
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

5mA

Pin Count

3

Height

9.15mm

Length

10.4mm

Width

4.6mm

Standards/Approvals

No

Series

LD1117

Maximum Operating Temperature

150°C

Maximum Input Voltage

15V

Automotive Standard

No

Linear Voltage Regulators, 800mA, STMicroelectronics


Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy