onsemi MC7915BTG, 1-Channel Linear Voltage, Voltage Regulator, -15V, TO-220 3-Pin
- RS Stock No.:
- 785-7125
- Mfr. Part No.:
- MC7915BTG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-7125
- Mfr. Part No.:
- MC7915BTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Outputs | 1 | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | -15 V | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Height | 15.75 mm | |
| Length | 10.28 mm | |
| Line Regulation | 300 mV | |
| Load Regulation | 300 mV | |
| Maximum Input Voltage | -40 V dc | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Output Type | Fixed | |
| Polarity | Negative | |
| Power Rating | 15 W | |
| Quiescent Current | 8 mA | |
| Series | MC79xx | |
| Width | 4.82 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Outputs 1 | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage -15 V | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Height 15.75 mm | ||
Length 10.28 mm | ||
Line Regulation 300 mV | ||
Load Regulation 300 mV | ||
Maximum Input Voltage -40 V dc | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Output Type Fixed | ||
Polarity Negative | ||
Power Rating 15 W | ||
Quiescent Current 8 mA | ||
Series MC79xx | ||
Width 4.82 mm | ||
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
Related links
- STMicroelectronics L7815CV Positive Voltage Regulator IC 15V, TO-220 3-Pin
- onsemi MC7815CTG Voltage Regulator 15V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -15V, TO-220 3-Pin
- STMicroelectronics L7815ABV-DG Voltage Regulator 15V, TO-220 3-Pin
- STMicroelectronics L7915CV Voltage Regulator -15V, TO-220 3-Pin
- onsemi MC7818CTG Voltage Regulator 18V, TO-220 3-Pin
- onsemi MC7824ACTG Voltage Regulator 24V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM78M15SDL1-TE1 Voltage Regulator 15V, TO-252-3 3-Pin
