STMicroelectronics, Voltage Regulator 15V TO-220 3-Pin
- RS Stock No.:
- 686-9767
- Distrelec Article No.:
- 304-43-864
- Mfr. Part No.:
- LD1117V33C
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in packs of 10)*
€3.59
(exc. VAT)
€4.42
(inc. VAT)
In Stock
- Plus 440 unit(s) shipping from 28 September 2026
- Plus 960 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.359 | €3.59 |
| 50 - 90 | €0.302 | €3.02 |
| 100 - 240 | €0.229 | €2.29 |
| 250 - 490 | €0.205 | €2.05 |
| 500 + | €0.202 | €2.02 |
*price indicative
- RS Stock No.:
- 686-9767
- Distrelec Article No.:
- 304-43-864
- Mfr. Part No.:
- LD1117V33C
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Length | 10.4mm | |
| Height | 9.15mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Series | LD1117 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Length 10.4mm | ||
Height 9.15mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Series LD1117 | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 15V | ||
Automotive Standard No | ||
Linear Voltage Regulators, 800mA, STMicroelectronics
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics LD1117V33C, Voltage Regulator 15V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 15V TO-220 3-Pin
- Texas Instruments LM1117T-3.3/NOPB, Voltage Regulator 15V TO-220 3-Pin
- Texas Instruments LM1117T-ADJ/NOPB, Voltage Regulator 15V TO-220 3-Pin
- onsemi MC7915BTG Voltage Regulator TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 30V TO-220 3-Pin
