STMicroelectronics LM2931AD50R, Voltage Regulator SOIC 8-Pin
- RS Stock No.:
- 168-7279
- Mfr. Part No.:
- LM2931AD50R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,000.00
(exc. VAT)
€1,225.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.40 | €1,000.00 |
| 5000 + | €0.376 | €940.00 |
*price indicative
- RS Stock No.:
- 168-7279
- Mfr. Part No.:
- LM2931AD50R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 30mA | |
| Pin Count | 8 | |
| Height | 1.65mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | LM2931 | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 26V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 30mA | ||
Pin Count 8 | ||
Height 1.65mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series LM2931 | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 26V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LM2931AD50R, Voltage Regulator SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 18V SOIC 8-Pin
- STMicroelectronics LM217LD13TR, Voltage Regulator 40V SOIC 8-Pin
- STMicroelectronics L4931ABD120TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics LE50CD-TR, Voltage Regulator 18V SOIC 8-Pin
- Microchip MIC2954-08YM-TR, Voltage Regulator SOIC 8-Pin
- STMicroelectronics, Voltage Regulator -35V SOIC 8-Pin
- STMicroelectronics L79L05ABD13TR, Voltage Regulator -30V SOIC 8-Pin
