STMicroelectronics LD59015C33R, Voltage Regulator 5.5V SOT-323 5-Pin
- RS Stock No.:
- 168-7908
- Mfr. Part No.:
- LD59015C33R
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7908
- Mfr. Part No.:
- LD59015C33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-323 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 110μA | |
| Pin Count | 5 | |
| Length | 2.2mm | |
| Series | LD59 | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Height | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.4V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-323 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 110μA | ||
Pin Count 5 | ||
Length 2.2mm | ||
Series LD59 | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Height 1mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.4V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Adjustable Linear Voltage Regulators, STMicroelectronics
A low noise linear voltage regulator with a low quiescent current. Suitable for a broad range of applications, including battery-powered systems and electronic sensors.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator 5.5V SOT-323 5-Pin
- STMicroelectronics LD59015C33R, Voltage Regulator 5.5V SOT-323 5-Pin
- STMicroelectronics STLQ020C18R, Voltage Regulator 5.5V SOT-323 5-Pin
- STMicroelectronics, Voltage Regulator 500 mW 13.2V SOT-323 5-Pin
- STMicroelectronics, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK220M36R, Voltage Regulator 500 mW 13.2V SOT-323 5-Pin
- STMicroelectronics LDK120C10R Voltage Regulator SOT-323 5-Pin
- STMicroelectronics LDK120C32R Voltage Regulator SOT-323 5-Pin
