STMicroelectronics LDK120C32R, 1-Channel Low Dropout Voltage, Voltage Regulator, 3.2V, SOT-323 5-Pin
- RS Stock No.:
- 168-8636
- Mfr. Part No.:
- LDK120C32R
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-8636
- Mfr. Part No.:
- LDK120C32R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.2V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.006 %/mA | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 100μA | |
| Package Type | SOT-323 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Width | 1.35mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.9V | |
| Maximum Input Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.2V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.006 %/mA | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 100μA | ||
Package Type SOT-323 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Width 1.35mm | ||
Height 1mm | ||
Length 2.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.9V | ||
Maximum Input Voltage 5.5V | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LDK120C32R Voltage Regulator SOT-323 5-Pin
- STMicroelectronics LDK120C10R Voltage Regulator SOT-323 5-Pin
- STMicroelectronics LD2985BM28R Voltage Regulator SOT-23 5-Pin
- STMicroelectronics LDL1117S12R Voltage Regulator SOT-223 3-Pin
- STMicroelectronics LD3985M122R Voltage Regulator SOT-23 5-Pin
- Microchip Voltage Regulator 3 V, SOT-23A 3-Pin
- STMicroelectronics LD2981ABM33TR Voltage Regulator SOT-23 5-Pin
- STMicroelectronics LD3985M18R Voltage Regulator SOT-23 5-Pin
