Nisshinbo Micro Devices NJM78M09SDL1-TE1, 5-Channel Linear Voltage, Voltage Regulator, 500 mA, 8.73V, 9 V, 9.27 V,
- RS Stock No.:
- 244-9806
- Mfr. Part No.:
- NJM78M09SDL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9806
- Mfr. Part No.:
- NJM78M09SDL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 8.73V, 9V, 9.27V | |
| Number of Outputs | 5 | |
| Line Regulation | 6 mV, 60 mV | |
| Load Regulation | 90 % mV, 8 % | |
| Polarity | Positive | |
| Package Type | TO-252-3 | |
| Quiescent Current | 6mA | |
| Output Current | 500mA | |
| Pin Count | 3 | |
| Output Type | Voltage | |
| Series | NJM78M00S | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 35V | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 8.73V, 9V, 9.27V | ||
Number of Outputs 5 | ||
Line Regulation 6 mV, 60 mV | ||
Load Regulation 90 % mV, 8 % | ||
Polarity Positive | ||
Package Type TO-252-3 | ||
Quiescent Current 6mA | ||
Output Current 500mA | ||
Pin Count 3 | ||
Output Type Voltage | ||
Series NJM78M00S | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 35V | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
The New Japan Radio NJM78M00S series is of a 0.5 A output 3 Terminal positive voltage regulator. It also gives high ripple rejection.
Correspond to Low ESR Capacitor
Over Current Protection Circuit
Thermal Shutdown Circuit
Output Voltage Line up 5V, 9V, 12V, 15V
Package is TO-252-3
Related links
- Nisshinbo Micro Devices Voltage Regulator 8.73V 9.27 V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M15DL1A-TE1 Voltage Regulator 15V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7805SDL1-TE1 Voltage Regulator 5V, TO-252-3
- Nisshinbo Micro Devices NJM7815DL1A-TE1 Voltage Regulator 15V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7810DL1A-TE1 Voltage Regulator 10V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3V, SOT-89 3-Pin
