Taiwan Semiconductor TS78L05CS RLG, Voltage Regulator 35V SOP 8-Pin
- RS Stock No.:
- 169-8952
- Mfr. Part No.:
- TS78L05CS RLG
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 reel of 2500 units)*
€410.00
(exc. VAT)
€505.00
(inc. VAT)
Last RS stock
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.164 | €410.00 |
*price indicative
- RS Stock No.:
- 169-8952
- Mfr. Part No.:
- TS78L05CS RLG
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Voltage Regulator | |
| Package Type | SOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 3mA | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Series | TS78Lxx | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Voltage Regulator | ||
Package Type SOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 3mA | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Series TS78Lxx | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
TS78Lxx 100mA Linear Voltage Regulators, Taiwan Semiconductor
Linear Voltage Regulators, Taiwan Semiconductor
Related links
- Taiwan Semiconductor TS78L05CS RLG, Voltage Regulator 35V SOP 8-Pin
- Taiwan Semiconductor, Voltage Regulator 35V SOT-89 4-Pin
- Taiwan Semiconductor TS78L12CS RLG Voltage Regulator 150mA SOP
- Taiwan Semiconductor TS78L05ACY RMG, Voltage Regulator 35V SOT-89 4-Pin
- Taiwan Semiconductor TS7812CZ COG, Voltage Regulator 35V TO-220 3-Pin
- Taiwan Semiconductor TS7805CZ COG, Voltage Regulator 35V TO-220 3-Pin
- Taiwan Semiconductor DC-DC SOP
- Taiwan Semiconductor TS34063CS RLG DC-DC SOP
