onsemi NCP716BSN330T1G, Voltage Regulator 24V TSOP 5-Pin
- RS Stock No.:
- 171-8368
- Mfr. Part No.:
- NCP716BSN330T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€2,124.00
(exc. VAT)
€2,613.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.708 | €2,124.00 |
*price indicative
- RS Stock No.:
- 171-8368
- Mfr. Part No.:
- NCP716BSN330T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 4.7μA | |
| Pin Count | 5 | |
| Height | 1mm | |
| Length | 3.15mm | |
| Standards/Approvals | No | |
| Width | 1.65mm | |
| Series | NCP716B | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 24V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 4.7μA | ||
Pin Count 5 | ||
Height 1mm | ||
Length 3.15mm | ||
Standards/Approvals No | ||
Width 1.65mm | ||
Series NCP716B | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 24V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The NCP716B is 150 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra−low ground current consumption (4.7 uA over the full output load range) and a wide input voltage range (up to 24 V). The regulator incorporates several protection features such as Thermal Shutdown and Current Limiting, Short Circuit Protection. The NCP716B is an ideal choice for Portable Devices with Low Standby Current Requirements.
Wide Input Voltage Range: Up to 24V
Compatible with most battery sources and DC output voltage adapters
Ultra-Low Quiescent current: 3.2uA Typical
Helps to reduce the current consumption
Fixed Output Voltage Options: from 1.5V to 5.0V
Very-well suited to power low supply voltage microcontrollers or sensors
Power Supply Rejection Ratio: 55dB @ 100kHz
Provides very good input to output voltage isolation
Package: TSOP-5 / SOT-23-5
Offers very small overall solution size
Portable Equipment
Communication Systems
Consumer Electronics Devices
Portable Medical Devices
Power Supply Adapters
Industrial Sensors
Smart Energy Meters
Home Automation
Notebook Adapters
Wireless Charging Systems
Smoke Sensors
Battery Powered Power Tools
Electronic Thermostats
Zigbee & Bluetooth Low Energy Enabled Devices
Key Fobs
Electronic Wristbands
Related links
- onsemi NCP716BSN330T1G, Voltage Regulator 24V TSOP 5-Pin
- onsemi NCP716BCSN330T1G, Voltage Regulator 24V TSOP 5-Pin
- onsemi NCP716BCSN300T1G, Voltage Regulator 24V TSOP 5-Pin
- onsemi NCP716BCSN500T1G, Voltage Regulator 24V TSOP 5-Pin
- onsemi NCP730ASNADJT1G, Voltage Regulator 24V TSOP-5 5-Pin
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi, Voltage Regulator 0.14 W 12V TSOP 5-Pin
- onsemi, Voltage Regulator 6V TSOP 5-Pin
