onsemi NCV8161BSN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
- RS Stock No.:
- 171-8395
- Mfr. Part No.:
- NCV8161BSN300T1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€45.80
(exc. VAT)
€56.35
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.916 | €45.80 | - |
| 500 - 950 | €0.789 | €39.45 | 13% |
| 1000 + | €0.684 | €34.20 | 25% |
*price indicative
- RS Stock No.:
- 171-8395
- Mfr. Part No.:
- NCV8161BSN300T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 23μA | |
| Pin Count | 5 | |
| Height | 1mm | |
| Length | 3.15mm | |
| Series | NCV8161 | |
| Width | 1.65mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.9V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 23μA | ||
Pin Count 5 | ||
Height 1mm | ||
Length 3.15mm | ||
Series NCV8161 | ||
Width 1.65mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.9V | ||
Automotive Standard AEC-Q100 | ||
The NCV8161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1μF input and a 1μF output ceramic capacitor. It is available in TSOP-5 and XDFN−4 0.65P, 1 mm x 1 mm.
Ultra High PSRR 90dB at 1kHz, 20mA
Excellent for power sensitive device like camera module and wireless
Ultra Low Output Noise 10μVRMS
Very well suited for noise sensitive application
Very Low Dropout 225mV@450mA
Allow work with very low VIN-VOUT difference
Ultra Low Quiescent current 18μA
Improved efficiency during light load conditions
RF Modules
Automotive Infotainment Systems
Parking camera module
Precision Analog Circuits
Audio codec
Parking camera
Intelligent rear mirror
Infotainment systems
Related links
- onsemi NCV8161BSN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8163ASN180T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161ASN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP170ASN300T2G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP114BSN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161BSN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP170ASN280T2G, Voltage Regulator 5.5V TSOP 5-Pin
