onsemi NCP170ASN280T2G, Voltage Regulator 5.5V TSOP 5-Pin
- RS Stock No.:
- 186-1344
- Mfr. Part No.:
- NCP170ASN280T2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-1344
- Mfr. Part No.:
- NCP170ASN280T2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 900nA | |
| Pin Count | 5 | |
| Height | 1mm | |
| Length | 3.15mm | |
| Series | NCP170 | |
| Standards/Approvals | No | |
| Width | 1.65mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 900nA | ||
Pin Count 5 | ||
Height 1mm | ||
Length 3.15mm | ||
Series NCP170 | ||
Standards/Approvals No | ||
Width 1.65mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The NCP170 series of CMOS low dropout regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current. The ultra-low consumption of typ. 500 nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. The device is available in small 1 x 1 mm xDFN4, TSOP5 and SOT-563 packages.
Ultra Low Quiescent current 500nA
Very Low Dropout, 170mV at 150mA
Adaptive ground current proportional to load current
Wide Input Voltage Range 2.2V to 5.5V
Small packages 1x1 mm XDFN4, SOT-563 and TSOP-5
Factory trimmed High output Voltage Accuracy +/- 1%
Improved battery life
Low power dissipation at full load
Improved battery life
Suitable for battery powered applications
Reduced area for space constraint applications
Improved end product peformance
Applications
Long life Battery Powered applications
Portable Communication Equipment
Sensor Node for IoT
Wearable devices
Energy Harvesting
Ultra Low Consumption "Green" Products
End Products
NB-IoT Module
Cameras
Wireless Sensor nodes
Smoke detectors
Smart Watch
Mobile Phones
Related links
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8163ASN180T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161ASN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP170ASN300T2G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161BSN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP114BSN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161BSN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP115ASN180T2G, Voltage Regulator 5.5V TSOP 5-Pin
