onsemi NCP170ASN300T2G, Voltage Regulator 5.5V TSOP 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
186-1361
Mfr. Part No.:
NCP170ASN300T2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP

Polarity

Positive

Mount Type

Surface

Quiescent Current

900nA

Pin Count

5

Height

1mm

Standards/Approvals

No

Length

3.15mm

Series

NCP170

Width

1.65mm

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.2V

Maximum Operating Temperature

150°C

Automotive Standard

No

The NCP170 series of CMOS low dropout regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current. The ultra-low consumption of typ. 500 nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. The device is available in small 1 x 1 mm xDFN4, TSOP5 and SOT-563 packages.

Ultra Low Quiescent current 500nA

Very Low Dropout, 170mV at 150mA

Adaptive ground current proportional to load current

Wide Input Voltage Range 2.2V to 5.5V

Small packages 1x1 mm XDFN4, SOT-563 and TSOP-5

Factory trimmed High output Voltage Accuracy +/- 1%

Improved battery life

Low power dissipation at full load

Improved battery life

Suitable for battery powered applications

Reduced area for space constraint applications

Improved end product peformance

Applications

Long life Battery Powered applications

Portable Communication Equipment

Sensor Node for IoT

Wearable devices

Energy Harvesting

Ultra Low Consumption "Green" Products

End Products

NB-IoT Module

Cameras

Wireless Sensor nodes

Smoke detectors

Smart Watch

Mobile Phones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy