onsemi NCP718ASNADJT1G, Voltage Regulator 24V TSOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

€630.00

(exc. VAT)

€780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.21€630.00

*price indicative

RS Stock No.:
172-3327
Mfr. Part No.:
NCP718ASNADJT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

8μA

Pin Count

5

Height

900μm

Series

NCP718

Width

1.6mm

Standards/Approvals

No

Length

2.9mm

Minimum Input Voltage

2.5V

Maximum Operating Temperature

150°C

Maximum Input Voltage

24V

Automotive Standard

AEC-Q100

The NCP718 is 300 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra−low quiescent current consumption (typ. 4 μA over the full temperature range) and a wide input voltage range (up to 24 V). The regulator incorporates several protection features such as Thermal Shutdown and Current Limiting.

Ultra−Low Quiescent Current typ. 4 μA over Temperature

Improved efficiency during light load conditions

Operating Input Voltage Range 2.5 V to 24 V

Wide operating range, suitable for industrial

Adjustable and Fixed Version Available

Possibility to create any output voltage in range 1.2V to 5V

High PSRR 60dB at 1kHz

Excellent for power sensitive device

Noise typ. 36 μVRMS from 100 Hz to 100 kHz

Very well suited for noise sensitive application

Stable with 1 μF output capacitor

Good stability with common and cheap capacitors

Soft−start to Reduce Inrush Current and Overshoots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy