onsemi NCV1117ST18T3G, 1 Low Dropout Voltage, Voltage Regulator 2.2A, 1.8 V 3+Tab-Pin, SOT-223

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
805-1740
Mfr. Part No.:
NCV1117ST18T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

2.2A

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

1 mV

Accuracy

±1%

Load Regulation

6 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

10mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.69mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Height

1.69mm

Length

6.7mm

Width

3.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy