Microchip MIC5201YM, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.24 → 26 V 8-Pin, SOIC
- RS Stock No.:
- 177-0448
- Mfr. Part No.:
- MIC5201YM
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0448
- Mfr. Part No.:
- MIC5201YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 200mA | |
| Output Voltage | 1.24 → 26 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.4 % | |
| Accuracy | ±2% | |
| Load Regulation | 0.3 % | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Quiescent Current | 0.01µA | |
| Reference Voltage | 1.26V | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 4.93 x 3.94 x 1.48mm | |
| Height | 1.48mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 26 V | |
| Length | 4.93mm | |
| Width | 3.94mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 200mA | ||
Output Voltage 1.24 → 26 V | ||
Number of Outputs 1 | ||
Line Regulation 0.4 % | ||
Accuracy ±2% | ||
Load Regulation 0.3 % | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 0.01µA | ||
Reference Voltage 1.26V | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 4.93 x 3.94 x 1.48mm | ||
Height 1.48mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 26 V | ||
Length 4.93mm | ||
Width 3.94mm | ||
The MIC5201 is an efficient linear voltage regulator with very low dropout voltage (typically 17mV at light loads and 200mV at 100mA) and very low ground current (1mA at 100mA output), offering better than 1% initial accuracy with a logic-compatible on-off switching input.Designed especially for handheld battery-powered devices, the MIC5201 can be switched by a CMOS- or TTL-compatible enable signal. This enable control may be connected directly to VIN if unneeded.
High output voltage accuracy
Variety of output voltages
Guaranteed 200mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
High output voltage accuracy
Variety of output voltages
Guaranteed 200mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Reversed battery protection
Load-dump protection (fixed voltage versions)
Zero off-mode current state
Logic-controlled electronic enable
Variety of output voltages
Guaranteed 200mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
High output voltage accuracy
Variety of output voltages
Guaranteed 200mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Reversed battery protection
Load-dump protection (fixed voltage versions)
Zero off-mode current state
Logic-controlled electronic enable
Related links
- Microchip MIC5201YM Voltage Regulator 200mA SOIC
- Texas Instruments LP2988IM-5.0/NOPB Voltage Regulator 200mA SOIC
- onsemi NCP110AFCT060T2G Voltage Regulator 200mA WLCSP
- Analog Devices ADM7160AUJZ-3.3-R2 Voltage Regulator 200mA TSOT
- Microchip MIC5280YME Voltage Regulator 25mA SOIC
- Microchip MIC5200-3.3YM Voltage Regulator 100mA SOIC
- Microchip MIC5281-5.0YMM Voltage Regulator 25mA MSOP
- Microchip MIC5239-5.0YMM Voltage Regulator 500mA MSOP
