onsemi NCP110AFCT060T2G, 1 Low Dropout Voltage, Voltage Regulator 200mA, 0.6 V 4-Pin, WLCSP
- RS Stock No.:
- 185-9225
- Mfr. Part No.:
- NCP110AFCT060T2G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9225
- Mfr. Part No.:
- NCP110AFCT060T2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 0.6 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.001 %/mA | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 25µA | |
| Package Type | WLCSP | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 0.67 x 0.67 x 0.25mm | |
| Minimum Input Voltage | 1.1 V | |
| Height | 0.25mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 0.67mm | |
| Width | 0.67mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 200mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 0.6 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.001 %/mA | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Quiescent Current 25µA | ||
Package Type WLCSP | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 0.67 x 0.67 x 0.25mm | ||
Minimum Input Voltage 1.1 V | ||
Height 0.25mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Length 0.67mm | ||
Width 0.67mm | ||
- COO (Country of Origin):
- CN
Low Vin 1.1 V
Ultra Low Noise 8.8 μVrms
High PSRR 95 dB at 1 kHz
Low Quiescent current 20 μA
Available in Small Packages CSP4 0.65 x 0.65 mm & xDFN4 1 x 1 mm
Suitable for battery powered devices
Very well suited for noise sensitive applications
Excellent for power sensitive devices
Ideal for battery powered applications
Good for space constrained applications
Applications
Battery-powered equipment
Wireless and LAN devices
Smartphone, Tablets
Digital Cameras
Portable Medical Equipment
RF, PLL, VCO and Clock power supplies
Battery Powered IoT Modules
End Products
Smartphone
Tablet
Camera
Wireless Bluetooth headphones
Smart Watch
Fitness Monitor
Smoke detector
Ultra Low Noise 8.8 μVrms
High PSRR 95 dB at 1 kHz
Low Quiescent current 20 μA
Available in Small Packages CSP4 0.65 x 0.65 mm & xDFN4 1 x 1 mm
Suitable for battery powered devices
Very well suited for noise sensitive applications
Excellent for power sensitive devices
Ideal for battery powered applications
Good for space constrained applications
Applications
Battery-powered equipment
Wireless and LAN devices
Smartphone, Tablets
Digital Cameras
Portable Medical Equipment
RF, PLL, VCO and Clock power supplies
Battery Powered IoT Modules
End Products
Smartphone
Tablet
Camera
Wireless Bluetooth headphones
Smart Watch
Fitness Monitor
Smoke detector
Related links
- onsemi NCP110AFCT060T2G Voltage Regulator 200mA WLCSP
- Analog Devices ADM7160AUJZ-3.3-R2 Voltage Regulator 200mA TSOT
- Texas Instruments LP2988IM-5.0/NOPB Voltage Regulator 200mA SOIC
- Microchip MIC5201YM Voltage Regulator 200mA SOIC
- onsemi NCP148AFCT285T2G Voltage Regulator 450mA WLCSP
- onsemi NCP115AMX280TCG Voltage Regulator 300mA XDFN
- Taiwan Semiconductor TS1117BCW33 RPG Voltage Regulator 800mA SOT-223
- Microchip MIC5219YMM Voltage Regulator 500mA 8-Pin, MSOP
