Microchip MIC29150-5.0WU, Voltage Regulator 60V TO-263 3-Pin
- RS Stock No.:
- 177-0592
- Mfr. Part No.:
- MIC29150-5.0WU
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
In Stock
- Plus 196 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.26 | €8.52 |
| 10 - 22 | €3.66 | €7.32 |
| 24 - 98 | €3.40 | €6.80 |
| 100 + | €3.145 | €6.29 |
*price indicative
- RS Stock No.:
- 177-0592
- Mfr. Part No.:
- MIC29150-5.0WU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Width | 9.16mm | |
| Standards/Approvals | No | |
| Length | 10.66mm | |
| Series | MIC29150 | |
| Height | 4.59mm | |
| Maximum Input Voltage | 60V | |
| Minimum Input Voltage | -20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Width 9.16mm | ||
Standards/Approvals No | ||
Length 10.66mm | ||
Series MIC29150 | ||
Height 4.59mm | ||
Maximum Input Voltage 60V | ||
Minimum Input Voltage -20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MIC29510 and MIC29512 are high-current, high-accuracy, low-dropout voltage regulators featuring fast transient recovery from input voltage surges and output load current changes. These regulators use a PNP pass element that features Micrel’s proprietary Super βeta PNP® process.
Fast transient response
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Fast transient response
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Fixed voltage and adjustable versions
Related links
- Microchip MIC29150-5.0WU, Voltage Regulator 60V TO-263 3-Pin
- Microchip MIC29501-5.0WU, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29150-12WT, Voltage Regulator 60V TO-220 3-Pin
- Microchip MIC29300-5.0WU-TR, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29300-12WU, Voltage Regulator 60V TO-263 3-Pin
- Microchip MIC29151-5.0WU, Voltage Regulator 60V 5-Pin
- Microchip MIC29310-5.0WU, Voltage Regulator 20V TO-263 3-Pin
- Microchip MIC29150-5.0WT, Voltage Regulator 60V TO-220 3-Pin
