Microchip MIC2951-03YMM, Voltage Regulator 30V MSOP 8-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
177-0618
Mfr. Part No.:
MIC2951-03YMM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

MSOP

Mount Type

Surface

Polarity

Positive

Quiescent Current

300μA

Pin Count

8

Width

3mm

Length

3mm

Series

MIC

Standards/Approvals

RoHS, Pb (lead) Free

Height

920μm

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Minimum Input Voltage

2V

Automotive Standard

No

The MIC2950 and MIC2951 are "bulletproof" micropower voltage regulators with very low dropout voltage (typically 40mV at light loads and 250mV at 100mA) and very low quiescent currents. Like their predecessors, the LP2950 and LP2951, the quiescent current of the MIC2950/MIC2951 increases only slightly in dropout, thus prolonging battery life.

Low-dropout voltage

Extremely tight load and line regulation

Very low temperature coefficient

Use as regulator or reference

High accuracy: 3.3V, 4.85V, or 5V with guaranteed 150mA output

Extremely low quiescent current

Low-dropout voltage

Extremely tight load and line regulation

Very low temperature coefficient

Use as regulator or reference

Needs only 1.5μF for stability

Current and thermal limiting

Unregulated DC input can withstand -20V reverse battery and +60V positive transients

Error flag warns of output dropout (MIC2951)

Logic-controlled electronic shutdown (MIC2951)

Output programmable from 1.24V to 29V (MIC2951)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy