Microchip MIC2951-03YMM-TR, Voltage Regulator MSOP 8-Pin
- RS Stock No.:
- 598-792
- Mfr. Part No.:
- MIC2951-03YMM-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,645.00
(exc. VAT)
€3,252.50
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.058 | €2,645.00 |
*price indicative
- RS Stock No.:
- 598-792
- Mfr. Part No.:
- MIC2951-03YMM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Length | 3mm | |
| Series | MIC2951 | |
| Height | 1.02mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | -20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Length 3mm | ||
Series MIC2951 | ||
Height 1.02mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage -20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Micropower low-dropout voltage regulator designed for precision and efficiency in battery-powered systems. It offers tight load and line regulation, low quiescent current, and excellent thermal stability. With built-in protection features like current limiting, thermal shutdown, and reverse battery protection, its well-suited for automotive, portable, and noise-sensitive applications. Its flexible output configuration allows it to be used as either a fixed or adjustable regulator, making it a versatile choice for compact designs.
Extremely tight load and line regulation
Very low temperature coefficient
Use as regulator or reference
Related links
- Microchip MIC2951-03YMM, Voltage Regulator 30V MSOP 8-Pin
- Microchip, Voltage Regulator 30V MSOP 8-Pin
- Microchip MIC5216-3.3YM5-TR, Voltage Regulator MSOP 8-Pin
- Microchip MIC5281-3.3YMME-TR, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC5282-5.0YMME-TR, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC5282-3.3YMME-TR, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC5219-3.3YMM-TR, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC5219-3.3YML-TR, Voltage Regulator 20V MSOP 8-Pin
