Microchip MIC29302AWU, Voltage Regulator 16V TO-263 5-Pin

Subtotal (1 pack of 5 units)*

€11.82

(exc. VAT)

€14.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.364€11.82

*price indicative

Packaging Options:
RS Stock No.:
177-0629
Distrelec Article No.:
304-38-547
Mfr. Part No.:
MIC29302AWU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

TO-263

Polarity

Positive

Mount Type

Surface

Pin Count

5

Length

10.66mm

Height

4.59mm

Standards/Approvals

No

Width

9.16mm

Series

MIC29302A

Minimum Input Voltage

3V

Maximum Operating Temperature

125°C

Maximum Input Voltage

16V

Automotive Standard

No

COO (Country of Origin):
CN

MIC29302A 3A Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy