Microchip, Voltage Regulator 26V TO-263 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-0345
Mfr. Part No.:
MIC29201-3.3WU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Maximum Input Voltage

26 V

Package Type

TO-263

Pin Count

5

Automotive Standard

No

Height

4.59 mm

Length

10.66 mm

Maximum Operating Temperature

125 °C

Minimum Input Voltage

2 V

Mount Type

Surface

Polarity

Positive

Quiescent Current

140 μA

Series

MIC2920A/29201/29202/29204

Standards/Approvals

RoHS, Pb (lead) Free

Width

9.16 mm

COO (Country of Origin):
CN
The MIC2920A family are "bulletproof" efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 370mV at 250mA), and very low quiescent current (140μA typical). The quiescent current of the MIC2920A increases only slightly in dropout, prolonging battery life.

High output voltage accuracy

Guaranteed 400mA output

Low quiescent current

Low dropout voltage

Extremely tight load and line regulation

Very low temperature coefficient

High output voltage accuracy

Guaranteed 400mA output

Low quiescent current

Low dropout voltage

Extremely tight load and line regulation

Very low temperature coefficient

Current and thermal limiting

Input withstands -20V reverse battery and +60V positive transients

Error flag warns of output dropout

Logic-controlled electronic shutdown

Output programmable from 1.24V to 26V (MIC29202/MIC29204)

Available in TO-220, TO-220-5, and surface-mount TO-263-5, SOT-223, and SO-8 packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy