Microchip MIC29500-5.0WT, Voltage Regulator 60V TO-220 3-Pin

Subtotal (1 unit)*

€8.74

(exc. VAT)

€10.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 76 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.74

*price indicative

Packaging Options:
RS Stock No.:
177-0847
Distrelec Article No.:
303-02-071
Mfr. Part No.:
MIC29500-5.0WT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Positive

Pin Count

3

Height

15.49mm

Standards/Approvals

No

Width

4.83mm

Series

MIC2950X

Length

10.67mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

-20V

Maximum Input Voltage

60V

Automotive Standard

No

COO (Country of Origin):
CN
The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. Using proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current. Designed for high-current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes.

Accurate 1% guaranteed tolerance

Extremely fast transient response

Reverse-battery and load dump protection

Zero-current shutdown mode (5-pin versions)

Error flag signals output out-of-regulation (5-pin versions)

Also characterized for smaller loads with industry-leading performance specifications

Fixed voltage and adjustable versions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy