Microchip MIC5233-3.3YS-TR, Voltage Regulator 36V SOT-223 3-Pin
- RS Stock No.:
- 177-2912
- Mfr. Part No.:
- MIC5233-3.3YS-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,185.00
(exc. VAT)
€2,687.50
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.874 | €2,185.00 |
*price indicative
- RS Stock No.:
- 177-2912
- Mfr. Part No.:
- MIC5233-3.3YS-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1.8μA | |
| Pin Count | 3 | |
| Series | MIC5233 | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Maximum Input Voltage | 36V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1.8μA | ||
Pin Count 3 | ||
Series MIC5233 | ||
Width 7mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 1.6mm | ||
Maximum Input Voltage 36V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
The MIC5233 is a 100mA, highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high input voltage and low ground current makes the MIC5233 ideal for multi-cell Li-Ion battery systems.A μCap LDO design, the MIC5233 is stable with either ceramic or tantalum output capacitors. It only requires a 2.2μF capacitor for stability.Features of the MIC5233 include enable input, thermal shutdown, current limit, reverse battery protection, and reverse leakage protection.
Wide input voltage range: 2.3V to 36V
Ultra-low ground current: 18μA
Low dropout voltage of 270mV at 100mA
High output accuracy of ±2.0% over temperature
μCap: stable with ceramic or tantalum capacitors
Excellent line and load regulation specifications
Zero off-mode current
Reverse battery protection
Reverse leakage protection
Thermal shutdown and current limit protection
IttyBitty® SOT-23-5 package
Related links
- Microchip MIC5233-3.3YS-TR, Voltage Regulator 36V SOT-223 3-Pin
- Microchip MIC5233-3.3YS Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC5233-5.0YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5233-3.3YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5233-3.0YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5233-2.5YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5200-3.3YS-TR, Voltage Regulator 60V SOT-223 3-Pin
- Microchip MIC5239-3.3YS-TR, Voltage Regulator 32V SOT-223 3-Pin
