Microchip MIC5205-3.0YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- RS Stock No.:
- 177-3129
- Distrelec Article No.:
- 304-38-552
- Mfr. Part No.:
- MIC5205-3.0YM5-TR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save €1.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.50
(exc. VAT)
€5.50
(inc. VAT)
In Stock
- 2,075 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.18 | €4.50 | - |
| 100 + | €0.166 | €4.15 | €1.40 |
*price indicative
- RS Stock No.:
- 177-3129
- Distrelec Article No.:
- 304-38-552
- Mfr. Part No.:
- MIC5205-3.0YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10nA | |
| Pin Count | 5 | |
| Series | MIC5205 | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10nA | ||
Pin Count 5 | ||
Series MIC5205 | ||
Width 1.6mm | ||
Length 2.9mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MIC5205 is an efficient linear voltage regulator with ultra-low noise output, very low dropout voltage (typically 17mV at light loads and 165mV at 150mA), and very low ground current (600μA at 100mA output). The MIC5205 offers better than 1% initial accuracy.Designed especially for handheld, battery-powered devices, the MIC5205 includes a CMOS- or TTL-compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout, further prolonging battery life.
Ultra-low noise output
High output voltage accuracy
Guaranteed 150mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Reverse battery protection
Zero off-mode current
Logic-controlled electronic enable
Related links
- Microchip MIC5205-3.0YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5225-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5207YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5206-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MCP1755T-1802E/OT, Voltage Regulator 16V SOT-23 5-Pin
