Microchip MCP1755T-1802E/OT, Voltage Regulator 16V SOT-23 5-Pin
- RS Stock No.:
- 599-043
- Mfr. Part No.:
- MCP1755T-1802E/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,581.00
(exc. VAT)
€1,944.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.527 | €1,581.00 |
*price indicative
- RS Stock No.:
- 599-043
- Mfr. Part No.:
- MCP1755T-1802E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 68μA | |
| Pin Count | 5 | |
| Series | MCP1755 | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Height | 1.45mm | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 68μA | ||
Pin Count 5 | ||
Series MCP1755 | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Width 2.8mm | ||
Height 1.45mm | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Linear voltage regulator designed to meet the needs of modern electronic applications. This robust regulator delivers a consistent 1A output current while maintaining excellent line and load transient response. Its low dropout voltage enables operation with minimal headroom, making it ideal for battery-powered devices. Additionally, its wide input voltage range allows for flexible design options across various consumer and industrial applications. With built-in protection features such as thermal shutdown and current limiting, this product provides reliability and durability, ensuring your circuit remains safe and stable under varying conditions.
Low dropout voltage enhances efficiency in power sensitive applications
Optimised for a range of input voltages accommodating various circuit configurations
Thermal shutdown protection assures maximum safety under extreme conditions
Current limiting feature guards against fault conditions to prolong product life
Compact design allows for easy integration into space constrained environments
Excellent transient response guarantees stable output during sudden load changes
Versatile applications include battery powered devices and industrial equipment
Related links
- Microchip MCP1755T-3302E/OT, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MCP1754T-5002E/OT, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MCP1824T-1802E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1754T-3302E/OT, Voltage Regulator 16V SOT-223 5-Pin
- STMicroelectronics LD2985BM50R, Voltage Regulator 16V SOT-23 5-Pin
- STMicroelectronics LD2981CM50TR, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985AIM5-5.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2992IM5-5.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
