ROHM BD00HC5WEFJ-E2, Voltage Regulator 8V HTSOP-J8 8-Pin
- RS Stock No.:
- 178-0037
- Mfr. Part No.:
- BD00HC5WEFJ-E2
- Manufacturer:
- ROHM
Subtotal (1 reel of 2500 units)*
€925.00
(exc. VAT)
€1,150.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.37 | €925.00 |
*price indicative
- RS Stock No.:
- 178-0037
- Mfr. Part No.:
- BD00HC5WEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Series | BDxxHC5WEFJ | |
| Width | 3.9mm | |
| Height | 1mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 8V | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Series BDxxHC5WEFJ | ||
Width 3.9mm | ||
Height 1mm | ||
Length 4.9mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 8V | ||
Minimum Input Voltage 4.5V | ||
- COO (Country of Origin):
- JP
BD00HC5WEFJ is a LDO regulator with output current 1.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5 to 7.0V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances. It has package type: HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
Maximum output current 1.5A
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shutdown switch
Output voltage variable type (1.5V to 7.0V)
Package: HTSOP-J8
Related links
- ROHM BD00HC5WEFJ-E2, Voltage Regulator 8V HTSOP-J8 8-Pin
- ROHM BD50HC0VEFJ-CE2, Voltage Regulator 8V HTSOP-J8 8-Pin
- ROHM BD80FC0JEFJ-E2 Regulator 8V, HTSOP-J8 8-Pin
- ROHM BD70HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD00FA1JEFJ-E2, Voltage Regulator 2110 mW 30V HTSOP-J8 8-Pin
- ROHM BD00HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD50GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD30HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
