onsemi NCV8114ASN250T1G, Voltage Regulator 5.5V TSOP 5-Pin
- RS Stock No.:
- 178-4378
- Mfr. Part No.:
- NCV8114ASN250T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€300.00
(exc. VAT)
€360.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.10 | €300.00 |
*price indicative
- RS Stock No.:
- 178-4378
- Mfr. Part No.:
- NCV8114ASN250T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 95μA | |
| Pin Count | 5 | |
| Length | 3.15mm | |
| Standards/Approvals | No | |
| Width | 1.65mm | |
| Series | NCV8114 | |
| Height | 1mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 1.7V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 95μA | ||
Pin Count 5 | ||
Length 3.15mm | ||
Standards/Approvals No | ||
Width 1.65mm | ||
Series NCV8114 | ||
Height 1mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 1.7V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The NCV8114 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCV8114 employs the dynamic quiescent current adjustment for very low IQ consumption at no−load.
Well suited for battery powered applications
Supports applications with very low Input to Output Voltage requirements
Very well suited for space-constrained applications
Robust design and high reliability
Highly effective solution at light load conditions
Easy handling and soldering. High reliability in rush conditions
Precise Vout for power sensitive devices
Related links
- onsemi NCV8114ASN250T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP114BSN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161BSN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8163ASN180T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161ASN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP170ASN300T2G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161BSN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
