STMicroelectronics L78L08ABUTR, Voltage Regulator 30V SOT-89 3-Pin

Subtotal (2500 units, on reels of 2500)*

€417.50

(exc. VAT)

€512.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.167€417.50

*price indicative

RS Stock No.:
178-5146
Mfr. Part No.:
L78L08ABUTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-89

Mount Type

Surface

Polarity

Positive

Quiescent Current

6mA

Pin Count

3

Length

4.6mm

Series

L78Lxx

Width

2.6mm

Standards/Approvals

No

Height

1.6mm

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Automotive Standard

No

Linear Voltage Regulators, 100mA, STMicroelectronics


The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy