onsemi NCP59744MN1ADJTBG, Voltage Regulator 5.5V DFN 10-Pin
- RS Stock No.:
- 185-8833
- Mfr. Part No.:
- NCP59744MN1ADJTBG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8833
- Mfr. Part No.:
- NCP59744MN1ADJTBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Series | NCP59744 | |
| Length | 3mm | |
| Height | 950μm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 800mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 10 | ||
Standards/Approvals No | ||
Width 3mm | ||
Series NCP59744 | ||
Length 3mm | ||
Height 950μm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 800mV | ||
Automotive Standard No | ||
115mV typical dropout at the full 3.0 A load
Output Current in Excess of 3.0 A
Fast Transient Response
Programmable Soft-Start
Open Drain Power Good Output
Stable with Any Type of Output Capacitor
minimizes the power loss across the regulator
high output current with low number of external components
reduced output capacitance requirements
protection against in-rush current
power sequencing capability
easy design effort
Applications
Networking and Telecommunications
Industrial
Computing and Peripherials
Medical
Consumer
End Products
Servers
Cellular Infrastructure Equipment
Networking Switch
Wireless Router
PoE Equipment
Ultrasound Imaging
Camera & Vision Systems
High-End Computing Equipment
FPGA, DSP and Logic Power Supplies
Related links
- onsemi, Voltage Regulator 5.5V DFN 10-Pin
- Renesas Electronics ISL80102IRAJZ Regulator 800 mV DFN 10-Pin
- onsemi NCV59800BMNADJTBG, Voltage Regulator 5.5V DFN 8-Pin
- onsemi NCP187AMT330TAG, Voltage Regulator 5.5V DFN 6-Pin
- onsemi, Voltage Regulator 5.5V DFN 6-Pin
- onsemi NCV8187AMN180TAG, Voltage Regulator 5.5V DFN 6-Pin
- onsemi, Voltage Regulator 5.5V DFN 8-Pin
- onsemi NCV8187AMN120TAG, Voltage Regulator 5.5V DFN 6-Pin
