onsemi NCV8187AMN120TAG, Voltage Regulator 5.5V DFN 6-Pin
- RS Stock No.:
- 195-2593
- Mfr. Part No.:
- NCV8187AMN120TAG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €29.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€21.35
(exc. VAT)
€26.25
(inc. VAT)
Last RS stock
- Final 5,850 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.427 | €21.35 | - |
| 500 - 950 | €0.368 | €18.40 | €29.50 |
| 1000 + | €0.319 | €15.95 | €108.00 |
*price indicative
- RS Stock No.:
- 195-2593
- Mfr. Part No.:
- NCV8187AMN120TAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Quiescent Current | 45μA | |
| Pin Count | 6 | |
| Width | 3mm | |
| Length | 3mm | |
| Height | 900μm | |
| Series | NCV8187 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Quiescent Current 45μA | ||
Pin Count 6 | ||
Width 3mm | ||
Length 3mm | ||
Height 900μm | ||
Series NCV8187 | ||
Standards/Approvals No | ||
Minimum Input Voltage 1.5V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
The NCV8187 is a 1.2 A LDO Regulator with low quiescent current consumption (typ. 30 μA over the full temperature range), low dropout voltage, low output noise and very good PSRR. The regulator incorporates several protection features such as Thermal Shutdown, Soft Start, Current Limiting and also Power Good Output signal for easy MCU interfacing.
Related links
- onsemi, Voltage Regulator 5.5V DFN 6-Pin
- onsemi NCV8187AMN180TAG, Voltage Regulator 5.5V DFN 6-Pin
- onsemi NCP187AMT120TAG, Voltage Regulator 5.5V DFN 6-Pin
- onsemi NCP187AMT330TAG, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39100PU18RY, Voltage Regulator 5.5V DFN 6-Pin
