onsemi NCP187AMT330TAG, Voltage Regulator 5.5V DFN 6-Pin

Subtotal (1 reel of 3000 units)*

€822.00

(exc. VAT)

€1,011.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.274€822.00

*price indicative

RS Stock No.:
195-2604
Mfr. Part No.:
NCP187AMT330TAG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

DFN

Mount Type

Surface

Quiescent Current

45μA

Pin Count

6

Height

750μm

Standards/Approvals

No

Length

2mm

Series

NCP187

Width

2mm

Minimum Input Voltage

1.5V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

The NCP187 is 1.2 A LDO Linear Voltage Regulator with low quiescent current consumption (typ. 30 μA over the full temperature range), low dropout, low output noise and very good PSRR. The regulator incorporates several protection features such as Thermal Shutdown, Soft Start, Current Limiting and also Power Good Output signal for easy MCU interfacing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy