onsemi NCP718BSN250T1G, Voltage Regulator 24V TSOT-23 5-Pin
- RS Stock No.:
- 185-9071
- Mfr. Part No.:
- NCP718BSN250T1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-9071
- Mfr. Part No.:
- NCP718BSN250T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 8μA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | NCP718 | |
| Length | 2.9mm | |
| Height | 900μm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 24V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 8μA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series NCP718 | ||
Length 2.9mm | ||
Height 900μm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 24V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Ultra−Low Quiescent Current typ. 4 μA over Temperature
Operating Input Voltage Range 2.5 V to 24 V
Adjustable and Fixed Version Available
High PSRR 60dB at 1kHz
Noise typ. 36 μVRMS from 100 Hz to 100 kHz
Stable with 1 μF output capacitor
Soft−start to Reduce Inrush Current and Overshoots
SOA Limiting for High Vin / High Iout – Static and Dynamic
Improved efficiency during light load conditions
Wide operating range, suitable for industrial
Possibility to create any output voltage in range 1.2V to 5V
Excellent for power sensitive device
Very well suited for noise sensitive application
Good stability with common and cheap capacitors
Smooth and controlled output voltage raise
Reliable operation under various condition
Applications
NCP718 can be used for powering MCU and other IC
Battery powered equipment
Industrial power supplies
Wireless routers
Wireless charges
Portable equipment
Communication system
End Products
Telecommunication : Zigbee, NB-IoT, Industrial : Smart Meter, Smart LED, Set-Top-Box, Medical : Equipment
Wireless charges, routers
Wearable electronics
Sensor systems
Battery powered applications
Related links
- onsemi, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718ASN180T1G, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718ASNADJT1G, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718BSNADJT1G, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718BSN330T1G, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718ASN250T1G, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718ASN500T1G, Voltage Regulator 24V TSOT-23 5-Pin
- onsemi NCP718ASN330T1G, Voltage Regulator 24V TSOT-23 5-Pin
