onsemi LM337D2TR4G, Voltage Regulator 40V dc 3-Pin
- RS Stock No.:
- 186-9637
- Mfr. Part No.:
- LM337D2TR4G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.48
(exc. VAT)
€15.35
(inc. VAT)
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.248 | €12.48 | - |
| 100 - 240 | €1.075 | €10.75 | 13% |
| 250 - 490 | €0.932 | €9.32 | 25% |
| 500 + | €0.82 | €8.20 | 34% |
*price indicative
- RS Stock No.:
- 186-9637
- Mfr. Part No.:
- LM337D2TR4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Pin Count | 3 | |
| Series | LM337 | |
| Length | 10.23mm | |
| Standards/Approvals | No | |
| Width | 9.34mm | |
| Height | 4.57mm | |
| Maximum Input Voltage | 40V dc | |
| Minimum Input Voltage | 2.9V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Negative | ||
Pin Count 3 | ||
Series LM337 | ||
Length 10.23mm | ||
Standards/Approvals No | ||
Width 9.34mm | ||
Height 4.57mm | ||
Maximum Input Voltage 40V dc | ||
Minimum Input Voltage 2.9V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Output Current in Excess of 1.5 A
Output Adjustable between -1.2 V and -37 V
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting Constant with Temperature
Output Transistor Safe-Area Compensation
Floating Operation for High Voltage Applications
Eliminates Stocking many Fixed Voltages
Available in Surface Mount D2PAK and Standard 3-Lead Transistor Package
Pb-Free Packages are Available
Related links
- onsemi LM337D2TR4G, Voltage Regulator 40V dc 3-Pin
- onsemi LM2931ADT-5.0RKG, Voltage Regulator 40V dc 3-Pin
- onsemi LM2931T-5.0G, Voltage Regulator 40V dc 3-Pin
- onsemi LM317MBDTRKG, Voltage Regulator 40V dc 3-Pin
- onsemi, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC78M09CDTRKG, Voltage Regulator 5 W 40V dc 3-Pin
- onsemi MC7815BD2TR4G, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC7815CDTRKG, Voltage Regulator 15 W 40V dc 3-Pin
