STMicroelectronics LDK220U33R, Voltage Regulator 500 mW 13.2V SOT-89 3-Pin
- RS Stock No.:
- 188-9203
- Mfr. Part No.:
- LDK220U33R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,010.00
(exc. VAT)
€1,242.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.404 | €1,010.00 |
| 5000 + | €0.374 | €935.00 |
*price indicative
- RS Stock No.:
- 188-9203
- Mfr. Part No.:
- LDK220U33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 100μA | |
| Pin Count | 3 | |
| Power Rating | 500mW | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Series | LDK220 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 13.2V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 100μA | ||
Pin Count 3 | ||
Power Rating 500mW | ||
Length 4.6mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Series LDK220 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 13.2V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The LDK220 is a low drop voltage regulator, which provides a maximum output current of 200 mA from an input voltage in the range of 2.5 V to 13.2 V, with a typical dropout voltage of 100 mV. A ceramic capacitor stabilizes it on the output. The very low drop voltage, low quiescent current and low noise make it suitable for battery-powered applications. The enable logic control function puts the LDK220 in shutdown mode allowing a total current consumption lower than 1 μA. The device also includes a short-circuit constant current limiting and thermal protection.
Input voltage from 2.5 to 13.2 V
Very low-dropout voltage (100 mV typ. @ 100 mA load)
Low quiescent current (typ. 55 μA, 1 μA in off mode)
Low noise
Output voltage tolerance: ± 2.0% @ 25 °C
200 mA guaranteed output current
Wide range of output voltages available on request: fixed from 1.2 V to 12 V with 100 mV step and adjustable
Logic-controlled electronic shutdown
Compatible with ceramic capacitor COUT = 1 μF
Internal current and thermal limit
Available in SOT23-5L, SOT323-5L, SOT-89 and DFN6-1.2x1.3 packages
Temperature range: -40 °C to 125 °C
Applications
Battery-powered equipment
TV
Set-top box
PC and laptop
Industrial
Related links
- STMicroelectronics LDK220U33R, Voltage Regulator 500 mW 13.2V SOT-89 3-Pin
- STMicroelectronics LDK220M33R, Voltage Regulator 500 mW 13.2V SOT-23 5-Pin
- STMicroelectronics LDK220M36R, Voltage Regulator 500 mW 13.2V SOT-323 5-Pin
- STMicroelectronics LDK220M-R, Voltage Regulator 500 mW 13.2V 5-Pin
- Microchip MCP1702T-3002E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1702T-5002E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1702T-3302E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1702T-1802E/MB Voltage Regulator 13.2V, SOT-89 3-Pin
