STMicroelectronics L7985TR, Voltage Regulator 38V VFDFPN 10-Pin
- RS Stock No.:
- 188-9293
- Mfr. Part No.:
- L7985TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €6.80
View bulk pricing optionsSubtotal (1 unit)*
€2.68
(exc. VAT)
€3.30
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.68 | - |
| 10 - 24 | €2.00 | €6.80 |
| 25 - 99 | €1.82 | €21.50 |
| 100 - 249 | €1.64 | €104.00 |
| 250 + | €1.56 | €280.00 |
*price indicative
- RS Stock No.:
- 188-9293
- Mfr. Part No.:
- L7985TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | VFDFPN | |
| Mount Type | Surface | |
| Quiescent Current | 2.4mA | |
| Pin Count | 10 | |
| Length | 3.15mm | |
| Series | L7985 | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Width | 3.15mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 38V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type VFDFPN | ||
Mount Type Surface | ||
Quiescent Current 2.4mA | ||
Pin Count 10 | ||
Length 3.15mm | ||
Series L7985 | ||
Standards/Approvals No | ||
Height 950μm | ||
Width 3.15mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 38V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
The L7985/A is a step-down switching regulator with a 2.5 A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 2 A current to the load depending on the application conditions. The input voltage can range from 4.5 V to 38 V, while the output voltage can be set starting from 0.6 V to VIN. Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 MHz. The DFN and the HSOP packages with exposed pad allow the reduction of RthJAdown to 60 °C/W and 40 °C/W respectively.
2 A DC output current
4.5 V to 38 V input voltage
Output voltage adjustable from 0.6 V
250 kHz switching frequency, programmable up to 1 MHz
Internal soft-start and enable
Low dropout operation: 100% duty cycle
Voltage feed-forward
Zero load current operation
Overcurrent and thermal protection
VFDFPN 3x3 - 10L and HSOP8 package
Related links
- STMicroelectronics L7985TR, Voltage Regulator 38V VFDFPN 10-Pin
- STMicroelectronics L7986TR, Voltage Regulator 38V VFDFPN 10-Pin
- STMicroelectronics, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics L6982CDR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982C33DR, Voltage Regulator 38V 8-Pin
- STMicroelectronics LDO40LPURY, Voltage Regulator 38V DFN 6-Pin
- STMicroelectronics L6986TR, Voltage Regulator 38V HTSSOP 16-Pin
- STMicroelectronics LDO40LPU50RY, Voltage Regulator 38V 6-Pin
