STMicroelectronics LDO40LPU50RY, Voltage Regulator 38V 6-Pin
- RS Stock No.:
- 202-4822
- Mfr. Part No.:
- LDO40LPU50RY
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.20
(exc. VAT)
€8.86
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €7.20 | €1.44 | - |
| 10 - 49 | €7.02 | €1.404 | 2% |
| 50 - 99 | €6.85 | €1.37 | 4% |
| 100 + | €6.42 | €1.284 | 10% |
*price indicative
- RS Stock No.:
- 202-4822
- Mfr. Part No.:
- LDO40LPU50RY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 140μA | |
| Pin Count | 6 | |
| Series | LDO40L | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Length | 3.05mm | |
| Width | 3.05mm | |
| Maximum Input Voltage | 38V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 140μA | ||
Pin Count 6 | ||
Series LDO40L | ||
Standards/Approvals No | ||
Height 850μm | ||
Length 3.05mm | ||
Width 3.05mm | ||
Maximum Input Voltage 38V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.5V | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics low-dropout regulator has low quiescent current. It has wide input voltage operating range up to 38 V.
Current limitation
Thermal shutdown
Related links
- STMicroelectronics LDO40LPU50RY, Voltage Regulator 38V 6-Pin
- onsemi NCP730BMTADJTBG, Voltage Regulator 38V 6-Pin
- STMicroelectronics LDO40LPU33RY, Voltage Regulator 38V DFN 6-Pin
- STMicroelectronics LDO40LPURY, Voltage Regulator 38V DFN 6-Pin
- STMicroelectronics, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics L6982CDR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982C33DR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L7986TR, Voltage Regulator 38V VFDFPN 10-Pin
