STMicroelectronics STLQ015M18R, Voltage Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 188-9299
- Mfr. Part No.:
- STLQ015M18R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.35
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.254 | €6.35 |
| 100 - 225 | €0.222 | €5.55 |
| 250 - 475 | €0.22 | €5.50 |
| 500 - 975 | €0.217 | €5.43 |
| 1000 + | €0.214 | €5.35 |
*price indicative
- RS Stock No.:
- 188-9299
- Mfr. Part No.:
- STLQ015M18R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 2.4μA | |
| Pin Count | 5 | |
| Height | 1.3mm | |
| Length | 2.95mm | |
| Series | STLQ015 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 2.4μA | ||
Pin Count 5 | ||
Height 1.3mm | ||
Length 2.95mm | ||
Series STLQ015 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Input voltage from 1.5 to 5.5 V
Very low quiescent current:
1.0 μA (typ.) at no load
1.4 μA (typ.) at 150 mA load
1 nA (typ.) in OFF mode
200 nA max. in OFF mode at 125 °C
Output voltage tolerance: ± 2% at 25 °C
150 mA guaranteed output current
Wide range of output voltages: 0.8 V to 3.3 V in 100 mV steps
Logic-controlled electronic shutdown
Compatible with ceramic capacitor (COUT = 1 μF)
Internal current and thermal limit
Temperature range: from -40 °C to 125 °C
Application
Mobile phones
Digital still cameras (DSC)
Battery-powered equipment
Portable media players
Related links
- STMicroelectronics, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M15R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LD39015M33R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M18R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M32R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M33R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics STLQ015M21R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M18R, Voltage Regulator 5.5V SOT-23 5-Pin
