STMicroelectronics L7986TR, Voltage Regulator 38V VFDFPN 10-Pin

Get a bulk buy discount

Add 10 more to save 25%

View bulk pricing options

Subtotal (1 unit)*

€2.33

(exc. VAT)

€2.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,129 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.33-
10 - 24€1.7425%
25 - 99€1.5732%
100 - 249€1.4239%
250 +€1.3342%

*price indicative

Packaging Options:
RS Stock No.:
188-9305
Mfr. Part No.:
L7986TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

VFDFPN

Polarity

Negative

Mount Type

Surface

Quiescent Current

2.4mA

Pin Count

10

Standards/Approvals

No

Series

L7986

Width

3.15mm

Length

3.15mm

Height

950μm

Maximum Operating Temperature

150°C

Minimum Input Voltage

4.5V

Maximum Input Voltage

38V

Automotive Standard

No

The L7986/A is a step-down switching regulator with a 3.7 A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 3 A current to the load depending on the application conditions. The input voltage can range from 4.5 V to 38 V, while the output voltage can be set starting from 0.6 V to VIN. Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 MHz. The DFN and the HSOP packages with exposed pad allow reducing the RthJAdown to 60 °C/W and 40 °C/W respectively.

3 A DC output current

4.5 V to 38 V input voltage

Output voltage adjustable from 0.6 V

250 kHz switching frequency, programmable up to 1 MHz

Internal soft-start and enable

Low dropout operation: 100% duty cycle

Voltage feed-forward

Zero load current operation

Overcurrent and thermal protection

VFDFPN 3 x 3 - 10L and HSOP8 package

Applications

Consumer: STB, DVD, DVD recorder, car audio, LCD TV and monitors

Industrial: PLD, PLA, FPGA, chargers

Networking: XDSL, modems, DC-DC modules

Computer: optical storage, hard disk drive, printers, audio/graphic cards

LED driving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy