STMicroelectronics LD29080PTR, Voltage Regulator 13V PPAK 5-Pin
- RS Stock No.:
- 188-9314
- Mfr. Part No.:
- LD29080PTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 25 more to save €2.00
View bulk pricing optionsSubtotal (1 unit)*
€0.74
(exc. VAT)
€0.91
(inc. VAT)
Last RS stock
- Final 426 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €0.74 | - |
| 25 - 99 | €0.66 | €2.00 |
| 100 - 499 | €0.59 | €15.00 |
| 500 - 999 | €0.50 | €120.00 |
| 1000 + | €0.47 | €270.00 |
*price indicative
- RS Stock No.:
- 188-9314
- Mfr. Part No.:
- LD29080PTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | PPAK | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 35mA | |
| Pin Count | 5 | |
| Width | 6.2mm | |
| Series | LD29080 | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Maximum Input Voltage | 13V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type PPAK | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 35mA | ||
Pin Count 5 | ||
Width 6.2mm | ||
Series LD29080 | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 2.4mm | ||
Maximum Input Voltage 13V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The LD29080 is a medium current, high accuracy, low-dropout voltage regulators series. These regulators feature 400 mV dropout voltage and very low ground current. Designed for medium current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. Typical application are in power supply switching post regulation, series power supply for monitors, series power supply for VCRs and TVs, computer systems and battery powered systems.
Very low dropout voltage (typ. 0.4 at 800 mA)
Guaranteed output current up to 800 mA
Fixed and adjustable output voltage (± 1 % at 25 °C)
Internal current and thermal limit
Logic controlled electronic shutdown
Related links
- STMicroelectronics LD29080PTR, Voltage Regulator 13V PPAK 5-Pin
- STMicroelectronics LD29150PTR, Voltage Regulator 30V PPAK 5-Pin
- STMicroelectronics LF90CPT-TR, Voltage Regulator 16V PPAK 5-Pin
- STMicroelectronics LF50ABPT-TR, Voltage Regulator 16V PPAK 5-Pin
- onsemi NCP508SQ18T1G, Voltage Regulator 13V SC-70 5-Pin
- STMicroelectronics LD29080DT33R, Voltage Regulator 13V 3-Pin
- Texas Instruments, Voltage Regulator 13V 3-Pin
- onsemi MC33375ST-3.3T3G, Voltage Regulator 13V SOT-223 4-Pin
