Texas Instruments, Voltage Regulator 13V 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-6350
Mfr. Part No.:
LMS1585AIS-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

13mA

Pin Count

3

Height

4.57mm

Standards/Approvals

No

Width

8.64mm

Series

LMS1585

Length

10.16mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Maximum Input Voltage

13V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 5A, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy