STMicroelectronics L78L15CD-TR, Voltage Regulator 35V SO 8-Pin
- RS Stock No.:
- 188-9372
- Mfr. Part No.:
- L78L15CD-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.52
(exc. VAT)
€4.32
(inc. VAT)
In Stock
- Plus 5,100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.141 | €3.53 |
| 100 - 225 | €0.107 | €2.68 |
| 250 - 475 | €0.09 | €2.25 |
| 500 - 975 | €0.078 | €1.95 |
| 1000 + | €0.069 | €1.73 |
*price indicative
- RS Stock No.:
- 188-9372
- Mfr. Part No.:
- L78L15CD-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SO | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1.5mA | |
| Pin Count | 8 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | L78L | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SO | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1.5mA | ||
Pin Count 8 | ||
Height 1.5mm | ||
Length 5mm | ||
Series L78L | ||
Width 4mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
The L78L series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
Output current up to 100 mA
Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V thermal overload protection
Short-circuit protection
No external components are required
Available in either ± 4% (A) or ± 8% (C) selection
Related links
- STMicroelectronics, Voltage Regulator 35V SO 8-Pin
- STMicroelectronics L79L05ACD13TR, Voltage Regulator -35V SO 8-Pin
- STMicroelectronics L7812ACD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M08ABDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7905ACD2T-TR, Voltage Regulator -35V 3-Pin
- STMicroelectronics L78M05ACDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7805ABD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M12ACDT-TR, Voltage Regulator 35V 3-Pin
