STMicroelectronics, 15 V Linear Voltage Regulator, 500mA, 1-Channel 3-Pin, DPAK L78M15CDT-TR
- RS Stock No.:
- 189-0999P
- Mfr. Part No.:
- L78M15CDT-TR
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-0999P
- Mfr. Part No.:
- L78M15CDT-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 15 V | |
| Line Regulation | 100 mV | |
| Load Regulation | 300 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 6mA | |
| Package Type | DPAK | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.6 x 6.2 x 2.4mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 2.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 35 V | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 15 V | ||
Line Regulation 100 mV | ||
Load Regulation 300 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 6mA | ||
Package Type DPAK | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.6 x 6.2 x 2.4mm | ||
Minimum Operating Temperature 0 °C | ||
Height 2.4mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 35 V | ||
Length 6.6mm | ||
Width 6.2mm | ||
L78M Series Linear Voltage Regulator, STMicroelectronics
The L78M series positive linear voltage regulators by STMicroelectronics all have fixed voltage outputs from 5V up to 24 V with a 500mA current output. They are three Terminal regulator ICs that are available in a range of packages from TO220, DPAK and IPAK. These devices are suitable for use in many applications including local on-card regulation and power distribution systems. The internal current limiting, thermal shutdown and safe operating area protection make them durable. There are no external components required unless you want to adjust the voltage and current outputs.
