Maxim Integrated MAX663CSA+, Voltage Regulator 16.5V SOIC 8-Pin
- RS Stock No.:
- 190-8240
- Mfr. Part No.:
- MAX663CSA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-8240
- Mfr. Part No.:
- MAX663CSA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 12μA | |
| Pin Count | 8 | |
| Length | 5mm | |
| Height | 4mm | |
| Series | MAX663 | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 70°C | |
| Maximum Input Voltage | 16.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 12μA | ||
Pin Count 8 | ||
Length 5mm | ||
Height 4mm | ||
Series MAX663 | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 70°C | ||
Maximum Input Voltage 16.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Dual Mode Operation: Fixed +5V or Adjustable from +1.3V to +16V
Low Power CMOS: 12uA Max Quiescent Current
40mA Output Current, with Current Limiting
Pin-Compatible Upgrade of ICL7663 and ICL7664
+2V to +16.5V Operating Range
Low Battery Detector (MAX666)
No Output Over-Shoot on Power Up
Applications
Handheld Instruments
LCD Display Systems Pagers
Remote Data Acquisition and Telemetry
Radio Controlled Devices
Long-life Battery Powered Systems
Related links
- Maxim Integrated MAX666CSA+, Voltage Regulator 16.5V SOIC 8-Pin
- Maxim Integrated MAX882ESA+, Voltage Regulator 1.5 W 16.5V SOIC 8-Pin
- Maxim Integrated MAX667ESA+, Voltage Regulator 0.47 W 16.5V SOIC 8-Pin
- Maxim Integrated MAX1659ESA+, Voltage Regulator 1.2 W 16.5V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 16.5V SO 8-Pin
- Maxim Integrated MAX1771EPA+, Voltage Regulator 24 W 16.5V DIP 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 5.5V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 10V SOIC 8-Pin
