Maxim Integrated MAX882ESA+, Voltage Regulator 1.5 W 16.5V SOIC 8-Pin
- RS Stock No.:
- 190-0186
- Mfr. Part No.:
- MAX882ESA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-0186
- Mfr. Part No.:
- MAX882ESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Power Rating | 1.5 W | |
| Maximum Input Voltage | 16.5 V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Automotive Standard | No | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Input Voltage | 2.7 V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 25 μA | |
| Series | MAX882 | |
| Standards/Approvals | No | |
| Width | 5 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Power Rating 1.5 W | ||
Maximum Input Voltage 16.5 V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Automotive Standard No | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Input Voltage 2.7 V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 25 μA | ||
Series MAX882 | ||
Standards/Approvals No | ||
Width 5 mm | ||
- COO (Country of Origin):
- PH
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX667ESA+, Voltage Regulator 0.47 W 16.5V SOIC 8-Pin
- Maxim Integrated MAX1659ESA+, Voltage Regulator 1.2 W 16.5V SOIC 8-Pin
- Maxim Integrated MAX882CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX884CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX883CSA+, Voltage Regulator 1.5 W 11.5V SOIC 8-Pin
- Maxim Integrated MAX666CSA+, Voltage Regulator 16.5V SOIC 8-Pin
- Maxim Integrated MAX663CSA+, Voltage Regulator 16.5V SOIC 8-Pin
- Maxim Integrated MAX882CPA+, Voltage Regulator 1.5 W 11.5V PDIP 8-Pin
