Maxim Integrated MAX664CPA+, Voltage Regulator 625 mW 16.5V PDIP 8-Pin
- RS Stock No.:
- 192-2491
- Mfr. Part No.:
- MAX664CPA+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
€3.87
(exc. VAT)
€4.76
(inc. VAT)
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.935 | €3.87 |
*price indicative
- RS Stock No.:
- 192-2491
- Mfr. Part No.:
- MAX664CPA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 20μA | |
| Pin Count | 8 | |
| Power Rating | 625mW | |
| Series | MAX664 | |
| Standards/Approvals | No | |
| Width | 7.87mm | |
| Length | 9.91mm | |
| Height | 4.45mm | |
| Maximum Input Voltage | 16.5V | |
| Maximum Operating Temperature | 70°C | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 20μA | ||
Pin Count 8 | ||
Power Rating 625mW | ||
Series MAX664 | ||
Standards/Approvals No | ||
Width 7.87mm | ||
Length 9.91mm | ||
Height 4.45mm | ||
Maximum Input Voltage 16.5V | ||
Maximum Operating Temperature 70°C | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated, Voltage Regulator 0.63 W 16.5V PDIP 8-Pin
- Maxim Integrated MAX663CPA+, Voltage Regulator 0.63 W 16.5V PDIP 8-Pin
- Maxim Integrated MAX666CPA+, Voltage Regulator 0.63 W 16.5V PDIP 8-Pin
- onsemi, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi MC79L12ACDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi MC79L05ABPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi MC78L18ACPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- Microchip MIC5200-5.0YS, Voltage Regulator 625 mW 26V SOT-223 4-Pin
