Microchip MIC5200-5.0YS, Voltage Regulator 625 mW 26V SOT-223 4-Pin
- RS Stock No.:
- 910-1442
- Mfr. Part No.:
- MIC5200-5.0YS
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 910-1442
- Mfr. Part No.:
- MIC5200-5.0YS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1.5mA | |
| Pin Count | 4 | |
| Power Rating | 625mW | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Series | MIC5200 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 26V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1.5mA | ||
Pin Count 4 | ||
Power Rating 625mW | ||
Height 1.6mm | ||
Length 6.5mm | ||
Width 3.5mm | ||
Series MIC5200 | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 26V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
MIC5200 100mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 625 mW 26V SOT-223 4-Pin
- Microchip MIC5201-5.0YS, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC5200-5.0YS-TR, Voltage Regulator 60V SOT-223 3-Pin
- Microchip MIC5239-5.0YS, Voltage Regulator 30V SOT-223 4-Pin
- Microchip MIC5209-5.0YS, Voltage Regulator 16V SOT-223 4-Pin
- onsemi, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi MC79L12ACDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- Maxim Integrated MAX664CPA+, Voltage Regulator 625 mW 16.5V PDIP 8-Pin
