STMicroelectronics LDO40LPU33RY, Voltage Regulator 38V DFN 6-Pin
- RS Stock No.:
- 192-4981
- Mfr. Part No.:
- LDO40LPU33RY
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.20
(exc. VAT)
€8.85
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.44 | €7.20 |
| 50 - 245 | €1.404 | €7.02 |
| 250 - 495 | €1.37 | €6.85 |
| 500 + | €1.284 | €6.42 |
*price indicative
- RS Stock No.:
- 192-4981
- Mfr. Part No.:
- LDO40LPU33RY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 140μA | |
| Pin Count | 6 | |
| Width | 3.05mm | |
| Length | 3.05mm | |
| Series | LDO40L | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 3.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 38V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 140μA | ||
Pin Count 6 | ||
Width 3.05mm | ||
Length 3.05mm | ||
Series LDO40L | ||
Height 850μm | ||
Standards/Approvals No | ||
Minimum Input Voltage 3.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 38V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Low quiescent current: typ. 45 μA at no load
Wide input voltage operating range up to 38 V
Low startup voltage: 3.5 V
Output current up to 400 mA
Output voltage options: Adj from 2.5 V and fixed, 3.0, 3.3, 5.0 and 8.5 V
Output voltage accuracy:
± 1% typ. @ 25 °C
± 3% (including line, load and temperature variation)
Ultra low-dropout:
36 mV @ 100 mA load current
140 mV @ 400 mA load current
High PSRR: 70 dB @ 1 kHz
Very low noise: 20 μVRMS/VOUT
Protection features: current limitation, thermal shutdown
-40 °C to +125 °C operating temperature range
Package: DFN6 (3x3) (wettable flanks)
Related links
- STMicroelectronics LDO40LPU33RY, Voltage Regulator 38V DFN 6-Pin
- STMicroelectronics LDO40LPURY, Voltage Regulator 38V DFN 6-Pin
- STMicroelectronics LDO40LPU50RY, Voltage Regulator 38V 6-Pin
- STMicroelectronics LD39050PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39100PU18RY, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39100PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LDL212PU50R, Voltage Regulator 18V DFN 6-Pin
