STMicroelectronics LDLN025PU12R, Voltage Regulator 5.5V DFN 4-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.23

(exc. VAT)

€6.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 475 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.209€5.23
100 - 225€0.18€4.50
250 - 475€0.171€4.28
500 - 975€0.169€4.23
1000 +€0.167€4.18

*price indicative

Packaging Options:
RS Stock No.:
192-5015
Mfr. Part No.:
LDLN025PU12R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

DFN

Mount Type

Surface

Polarity

Positive

Quiescent Current

425μA

Pin Count

4

Length

1.05mm

Standards/Approvals

No

Width

1.05mm

Series

LDLN025

Height

350μm

Minimum Input Voltage

1.5V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
PH
Ultra low output noise: 6.5 μVRMS

Operating input voltage range: 1.5 V to 5.5 V

Output current up to 250 mA

Very low quiescent current: 12 μA at no-load

Controlled Iq in dropout condition

Very low-dropout voltage: 250 mV at 250 mA

Very high PSRR: 80 dB@100 Hz, 60 dB @ 100 kHz

Output voltage accuracy: 2% across line, load and temperature

Output voltage versions: from 1 V to 5 V, with 50 mV step

Logic-controlled electronic shutdown

Output discharge feature

Internal soft-start

Overcurrent and thermal protections

Temperature range: from -40 °C to +125 °C

Packages: Flip-Chip4, DFN4-1x1, SOT23-5L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy